Reference Only

PB6B2HS6M1CAL00Y500

Pushbutton Switches - Industrial PB Off/ON HC Green M1 Term IP68 .5m LHS.

Manufacturer:

Mfr Part:
PB6B2HS6M1CAL00Y500

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC32 VDC
Cap ColorGreen
Termination StyleWire Lead
IP RatingIP68
Housing MaterialThermoplastic (TP)
Contact PlatingGold
Diameter17.5 mm
Flammability RatingUL 94 V-0
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSealed
Part # Aliases2329359-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.60$760.00
$7.05$2,115.00
$6.84$3,420.00
$6.53$6,530.00
Need more?