Reference Only

PB6B2FM7M1CAL07

Pushbutton Switches - Board Mount PB OFF/ON FC Blue Blue LED IP68.

Manufacturer:

Mfr Part:
PB6B2FM7M1CAL07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
TypeSubminiature
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorBlue
ActuatorRound, Flat
Current Rating200 mA
Voltage Rating DC50 VDC
Voltage Rating AC125 VAC
IP RatingIP68
Termination StyleSolder Lug
Cap ColorBlue
Contact PlatingGold
Actuator StyleRound
Diameter17.5 mm
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # Aliases2-2329387-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.24$624.00
$5.89$1,767.00
$5.61$2,805.00
$5.34$5,340.00
Need more?