Reference Only
PB6B2FM2M1CAL01Y500
Pushbutton Switches - Industrial PB OFF/ON FC Black Wht LED IP68 .5m LHS.
Datasheet
PB6B2FM2M1CAL01Y500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 50 VDC | |
| Current Rating | 200 mA | |
| Illumination Color | White | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| IP Rating | IP68 | |
| Housing Material | Thermoplastic (TP) | |
| Lamp Type | LED | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Diameter | 17.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Subminiature | |
| Part # Aliases | 2329389-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $821.00 | |
| $7.54 | $2,262.00 | |
| $7.27 | $3,635.00 | |
| $6.62 | $6,620.00 |
Need more?