Reference Only

MT3B30C4

Obsolete
Plug-in Relays 3PDT 4A 24VDC POWER MULTIMODE RELAY

Manufacturer:

Mfr Part:
MT3B30C4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
TypeMultimode
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact TerminationQuick Connect Terminal
Mounting StyleSocket
Coil TerminationQuick Connect Terminal
Coil TypeNon-Latching
Coil Resistance475 Ohms
Contact MaterialSilver Nickel (AgNi)
SeriesMT
Height57 mm
Length35.5 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width35.5 mm
Part # Aliases8-1393090-9

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?