
MT328060
Obsolete
Plug-in Relays 10A, 60VAC 3 Form C(CO) SKT MNT
Datasheet
MT328060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Series | MT | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1393092-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?