Reference Only

MT323012

Obsolete
Plug-in Relays 3PDT 10A 12VDC POWER MULTIMODE RELAY

Manufacturer:

Mfr Part:
MT323012

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeMultimode
Coil Voltage12 VDC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StyleSocket
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance110 Ohms
Contact MaterialSilver Nickel (AgNi)
SeriesMT
Height57 mm
Length35.5 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
Width35.5 mm
Part # Aliases8-1393091-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?