Reference Only

MT221060

Obsolete
Plug-in Relays DPDT 10A 60VDC POWER MULTIMODE RELAY

Manufacturer:

Mfr Part:
MT221060

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeMultimode
Coil Voltage60 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StyleSocket
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance2.95 kOhms
Contact MaterialSilver Nickel (AgNi)
SeriesMT
Height57 mm
Length35.5 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
Width35.5 mm
Part # Aliases5-1393090-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7)

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?