Reference Only
MPG306F
Pushbutton Switches SW PUSHBUTTON.
Datasheet
MPG306F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Series | MPG | |
| Product | Standard Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 3PDT | |
| Mounting Style | Bushing Mount | |
| Switch Function | ON - (ON) | |
| Actuator | Round | |
| Current Rating | 6 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Actuator Style | Round | |
| Housing Material | Thermoset | |
| Life | 50000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | 5-1437567-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.46 | $2,346.00 |
Need more?