Reference Only

MPE406N

Pushbutton Switches 4PDT PSH-ON PSH-OFF

Manufacturer:

Mfr Part:
MPE406N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesMPE
ProductStandard Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Mounting StyleBushing Mount
Switch FunctionON - (OFF)
ActuatorWithout Cap
Current Rating6 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Contact PlatingGold
Actuator StyleWithout Cap
Housing MaterialThermoset
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealMolded
Part # Aliases4-1437567-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?