
MAM142
Labels & Industrial Warning Signs NOT IN CALIBRATION Sold by Pack of 160
Datasheet
MAM142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Calibration | |
| Material | Vinyl | |
| Width | 0.5 in | |
| Length | 1 in | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 1878645-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?