Reference Only
M83723/75R14047
Circular MIL Spec Connector M83723 4C 4#12 SKT PLUG
Datasheet
M83723/75R14047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14-04 | |
| MIL Type | MIL-DTL-83723 III | |
| Mating Style | Bayonet | |
| Mounting Style | Cable | |
| Number of Positions | 4 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | 83723 | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 14 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?