Reference Only
L001119-80
New Product
Antenna Development Tools .
Datasheet
L001119-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Kits | |
| Frequency | 900 MHz to 928 MHz | |
| Tool Is For Evaluation Of | L001119-01 | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | ZigBee | |
| Dimensions | 70 mm x 70 mm x 24.5 mm | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.21 | $5,532.60 |
Need more?