Reference Only
L000969-80
New Product
Antenna Development Tools EVB ANT, 863-870MHz, 10x3.23x0.5.
Datasheet
L000969-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | L000969-01 | |
| Packaging | Bulk | |
| For Use With | Chip Antenna | |
| Product Type | Antenna Development Tools | |
| Series | LoRa Ceramic Chip Antennas | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.50 | $4,470.00 |
Need more?