
JSM025PD2DCC05N
Obsolete
Ribbon Cables / IDC Cables JSM025PD2DCC05N WDUALOBE
Datasheet
JSM025PD2DCC05N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Jumper Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 25 Position | |
| Series | JSM | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | NANONICS | |
| Part # Aliases | 1-1589797-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?