Reference Only

IPE22FLRD

New Product
Pushbutton Switches PUSH BUTTON FLUSH RED.

Manufacturer:

Mfr Part:
IPE22FLRD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
ProductPushbutton Switches
TypePush Button
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch Function(ON) - (OFF)
ActuatorFlush
Current Rating6 A, 10 A
Voltage Rating AC230 VAC
IP RatingIP65
Termination StyleWire Lead
Contact PlatingSilver
Actuator StyleFlush
ColorRed
Diameter30.2 mm
FeaturesLow Voltage Glow Protection
Height37 mm
Housing MaterialPolyamide (PA)
Length30.6 mm
Life500000 Cycles
MaterialPolyamide (PA)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Product TypePushbutton Switches
SubcategorySwitches
Width30.5 mm
Part # Aliases2492672-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.00$1,200.00
$2.71$1,355.00
$2.59$2,590.00
Need more?