Reference Only
IPE22FLILOR
New Product
Pushbutton Switches - Board Mount ILLUM. PUSH BUTTON FLUSH ORANGE.
Datasheet
IPE22FLILOR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Type | Push Button | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | (ON) - (OFF) | |
| Actuator | Flush | |
| Current Rating | 6 A, 10 A | |
| Voltage Rating AC | 230 VAC | |
| IP Rating | IP65 | |
| Termination Style | Wire Lead | |
| Contact Plating | Silver | |
| Actuator Style | Flush | |
| Color | Orange | |
| Diameter | 30.2 mm | |
| Features | Low Voltage Glow Protection | |
| Height | 37 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 30.6 mm | |
| Life | 500000 Cycles | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches | |
| Width | 30.5 mm | |
| Part # Aliases | 1-2492672-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $1,224.00 | |
| $2.91 | $1,455.00 | |
| $2.79 | $2,790.00 |
Need more?