Reference Only

IPE22EXGR

New Product
Pushbutton Switches - Board Mount PUSH BUTTON EXTENDED GREEN.

Manufacturer:

Mfr Part:
IPE22EXGR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
TypePush Button
IlluminatedNon-Illuminated
Contact FormSPST
Switch Function(ON) - (OFF)
ActuatorRound
Current Rating6 A, 10 A
Voltage Rating AC230 VAC
IP RatingIP65
Termination StyleWire Lead
Contact PlatingSilver
Actuator StyleExtended
ColorGreen
Diameter30.2 mm
FeaturesLow Voltage Glow Protection
Height49.5 mm
Housing MaterialPolyamide (PA)
Length30.6 mm
Life500000 Cycles
MaterialPolyamide (PA)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches
Width30.5 mm
Part # Aliases2492673-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.11$1,244.00
$2.95$1,475.00
$2.83$2,830.00
Need more?