Reference Only

IPE22EXBK

Pushbutton Switches - Industrial PUSH BUTTON EXTENDED BLACK.

Manufacturer:

Mfr Part:
IPE22EXBK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch Function(ON) - (OFF)
Voltage Rating AC230 VAC
Current Rating6 A, 10 A
Termination StyleWire Lead
IP RatingIP65
Housing MaterialPolyamide (PA)
Actuator StyleExtended
ColorBlack
Contact PlatingSilver
Diameter30.2 mm
Height49.5 mm
Length30.6 mm
Life500000 Cycles
MaterialPolyamide (PA)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches
TypePush Button
Width30.5 mm
Part # Aliases2492673-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.23$1,292.00
$2.99$1,495.00
$2.88$2,880.00
Need more?