Reference Only
IBE22240S
New Product
Buzzers & Audio Indicators - Industrial .
Datasheet
IBE22240S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Voltage Rating | 240 VAC | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Height | 65.9 mm | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Part # Aliases | 2489542-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.39 | $2,517.00 | |
| $7.67 | $3,835.00 |
Need more?