
ESSW50-105
Labels & Industrial Warning Signs .
Datasheet
ESSW50-105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Warning High Voltage | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Yellow | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 1-1768020-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $794.50 | |
| $2.03 | $1,015.00 | |
| $1.85 | $1,850.00 | |
| $1.69 | $4,225.00 |
Need more?