Reference Only
EQ25613001
Hook-up Wire
Datasheet
EQ25613001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 8 AWG | |
| Jacket Color | White | |
| Stranding | 1078 x 38 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Conductor Material | Copper | |
| Maximum Temperature | + 200 C | |
| Type | Flexible Power Cable | |
| Outside Diameter | 5.87 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
600 available now at ttieurope.com