Reference Only
EE2018-000
Power Meters & Energy Meters
Datasheet
EE2018-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Meters & Energy Meters | |
| Type | Power Meter | |
| Number of Phases | Single Phase | |
| Frequency | 60 Hz | |
| Input Current | 5 A | |
| Mounting Style | DIN Rail | |
| Height | 70 mm | |
| Length | 112 mm | |
| Product Type | Analyzers | |
| Subcategory | Test Equipment | |
| Width | 75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?