Reference Only
E81878-000
Hook-up Wire 55LF0114-26-9.
Datasheet
E81878-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | White | |
| Stranding | 19 x 38 | |
| Insulation Material | Ethylene Tetraflouroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Type | Spec 55 | |
| Conductor Material | Copper | |
| Maximum Temperature | + 200 C | |
| Packaging | Spool | |
| Jacket Color | White | |
| Stranding | 19 x 38 | |
| Insulation Material | Ethylene Tetraflouroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Conductor Material | Copper | |
| Maximum Temperature | + 200 C | |
| Type | Spec 55 | |
| Packaging | Spool | |
| Outside Diameter | 0.81 mm | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $6,750.00 |
Need more?