Reference Only
DPP903M000
Multiple Function Sensor Development Tools PICTAIL WeatherBoard
Datasheet
DPP903M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Multiple Function Sensor | |
| Tool Is For Evaluation Of | HTU21D, MS5637, MS8607, TSYS01 | |
| Interface Type | I2C, SPI | |
| Packaging | Bulk | |
| Description/Function | PICTAIL weather board | |
| For Use With | Microchip Explorer 16 | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 10133003-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?