Reference Only

DPP401Z000

Position Sensor Development Tools PMOD KMA36 R

Manufacturer:

Mfr Part:
DPP401Z000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPosition Sensor Development Tools
ProductPeripheral Modules
TypePosition Sensor
Tool Is For Evaluation OfKMA36
Operating Supply Voltage6 V
Interface TypeI2C
PackagingBulk
For Use WithKMA36
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypePosition Sensor Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026906000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?