Reference Only
DPP401A000
Position Sensor Development Tools Xplained Pro KMA36 R
Datasheet
DPP401A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Position Sensor Development Tools | |
| Product | Peripheral Modules | |
| Type | Position Sensor | |
| Tool Is For Evaluation Of | KMA36 | |
| Operating Supply Voltage | 6 V | |
| Interface Type | I2C | |
| Packaging | Bulk | |
| Description/Function | Wing board for KMA36 | |
| For Use With | KMA36 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Position Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?