Reference Only

DPP101G000

End of Life
Pressure Sensor Development Tools GROVE MS5637

Manufacturer:

Mfr Part:
DPP101G000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensor Development Tools
ProductAdd-On Boards
TypePressure, Temperature Sensor
Tool Is For Evaluation OfMS5637
Operating Supply Voltage5 V
Interface TypeI2C
PackagingBulk
Description/FunctionMS5637 Grove board
Dimensions20.6 mm x 20.6 mm
Product TypePressure Sensor Development Tools
SeriesMS5637
SubcategoryDevelopment Tools
Part # Aliases10211280-00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026906000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?