Reference Only
DL16-7PCBA3
Obsolete
Position Sensor Development Tools duall pos sensing w/preamp circuitry
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Position Sensor Development Tools | |
| Type | Position Sensor | |
| Operating Supply Voltage | 15 V | |
| Packaging | Bulk | |
| Dimensions | 41.9 mm x 28.7 mm x 6.3 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Position Sensor Development Tools | |
| Series | PSD Series 7 | |
| Subcategory | Development Tools | |
| Part # Aliases | 10-026 500788 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?