Reference Only
CV6257-000
Hook-up Wire .
Datasheet
CV6257-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 2 AWG | |
| Jacket Color | White | |
| Insulation Material | Perfluoroalkoxy (PFA) | |
| Conductor Material | Nickel Plated Copper | |
| Maximum Temperature | + 260 C | |
| Jacket Color | White | |
| Insulation Material | Perfluoroalkoxy (PFA) | |
| Conductor Material | Nickel Plated Copper | |
| Maximum Temperature | + 260 C | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | SHF260-0113-2-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?