
CC9211-000
Wire Labels & Markers TMS-90-SCE-1-1/2-3.
Datasheet
CC9211-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Features | Military Grade, Shrink Ratio 2:1 | |
| Material | Polyolefin (PO) | |
| Family | TMS-90-SCE | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1899465-2 6-1899465-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3917320050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.16 | $616.00 | |
| $5.86 | $1,172.00 | |
| $5.75 | $2,875.00 | |
| $5.60 | $5,600.00 | |
| $5.54 | $11,080.00 |
Need more?