Reference Only

CB5418-000

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
CB5418-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length152.4 mm (6 in)
Inside Diameter38.1 mm (1.5 in)
Recovered Diameter12.7 mm (0.5 in)
Shrink Ratio3:1
SeriesSST
Chemical ResistantYes
FeaturesAdhesive, aerospace applications, semi-rigid
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.75$3,375.00
Need more?