Reference Only
CB5284-000
Heat Shrink Tubing & Sleeves .
Datasheet
CB5284-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 33.02 mm (1.3 in) | |
| Recovered Diameter | 9.525 mm (0.375 in) | |
| Shrink Ratio | 3:1 | |
| Series | SST | |
| Chemical Resistant | Yes | |
| Features | Adhesive, aerospace applications, semi-rigid | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.29 | $2,572.50 | |
| $10.09 | $5,045.00 | |
| $10.03 | $10,030.00 |
Need more?