Reference Only
CB5122-000
Obsolete
Heat Shrink Tubing & Sleeves HRHF-200FR-10/97 CB5091-000
Datasheet
CB5122-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 254 mm (10 in) | |
| Inside Diameter | 51 mm (2.008 in) | |
| Recovered Diameter | 10 mm (0.394 in) | |
| Shrink Ratio | 5.6:1 | |
| Series | HRHF | |
| Packaging | Bulk | |
| Chemical Resistant | No | |
| Features | Cable jacketing applications, highly flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1192468-6 HRHF-200FR-10/97 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?