Reference Only

CB5095-000

Heat Shrink Tubing & Sleeves HF-17FRX25 CB5084-000.

Manufacturer:

Mfr Part:
CB5095-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length7.62 m (25 ft)
Inside Diameter43 mm (1.693 in)
Recovered Diameter13 mm (0.512 in)
Shrink Ratio3:1
SeriesHF
PackagingBulk
Chemical ResistantYes
FeaturesCable jacketing applications, highly flexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$267.79$1,071.16
$261.28$1,306.40
$259.47$2,594.70
$256.57$6,414.25
Need more?