Reference Only

CB5035-000

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
CB5035-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length7.62 m (25 ft)
Inside Diameter33.02 mm (1.3 in)
Recovered Diameter9.52 mm (0.375 in)
Shrink Ratio3:1
SeriesBSTS
Chemical ResistantYes
FeaturesInsulation and protection applications, semi-rigid
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.90$939.00
$91.01$2,275.25
Need more?