
BSTS-03X25
Heat Shrink Tubing & Sleeves BSTS-03X25.
Datasheet
BSTS-03X25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Packaging | Bulk | |
| Features | Semi-rigid | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CJ5694-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.95 | $227.80 | |
| $53.69 | $322.14 | |
| $50.03 | $500.30 | |
| $47.66 | $1,239.16 | |
| $45.95 | $2,297.50 | |
| $45.12 | $4,512.00 | |
| $44.42 | $11,105.00 |
Need more?