Reference Only

BM1020-000

Power Meters & Energy Meters

Manufacturer:

Mfr Part:
BM1020-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Meters & Energy Meters
TypePower Meter
Number of PhasesSingle Phase
Input Voltage120 V
Frequency60 Hz
Mounting StyleDIN Rail
Height70 mm
Length112 mm
Product TypeAnalyzers
SubcategoryTest Equipment
Width75 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?