Reference Only
BATTU20.1/8.9A1239MM
Heat Shrink Tubing & Sleeves HEAT SHRINK DW RED 20.1/8.9 39MM.
Datasheet
BATTU20.1/8.9A1239MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Red | |
| Material | Polyolefin (PO) | |
| Length | 39 mm (1.535 in) | |
| Inside Diameter | 20.1 mm (0.791 in) | |
| Recovered Diameter | 8.9 mm (0.35 in) | |
| Shrink Ratio | 2:1 | |
| Dielectric Strength | 19.7 kV | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Dual Wall Heat Shrink Tubing | |
| Size | 20.1 mm / 8.9 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | NB07126001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $11,120.00 |
Need more?