Reference Only

AVP22MS04CE0DT5A04

Pushbutton Switches AVP22M Conc. S04 RGB R 500mm/1x6.

Manufacturer:

Mfr Part:
AVP22MS04CE0DT5A04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesAVP22M
ProductPiezo Switches
TypeAnti-Vandal
IlluminatedIlluminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed, Green, Blue
ActuatorPlunger
Current Rating1 A
Voltage Rating DC24 VDC
Voltage Rating AC24 VAC
IP RatingIP68
Termination StyleWire Lead
Cap ColorBlack
Actuator MaterialAluminum
Actuator StyleFlush
Diameter22 mm
Life50000000 Cycle
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # Aliases2342843-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.15$5,615.00
Need more?