Reference Only

AVP19MS16C000T5A04

Pushbutton Switches AVP19M Conc. S16 NL 500mm/1x6.

Manufacturer:

Mfr Part:
AVP19MS16C000T5A04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesAVP19
ProductPiezo Switches
TypeAnti-Vandal
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC24 VDC
Voltage Rating AC24 VAC
IP RatingIP68
Termination StyleWire Lead
Cap ColorBlack
Actuator MaterialAluminum
Actuator StyleFlush
Diameter19 mm
Life50000000 Cycle
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # Aliases2342841-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?