Reference Only

AVH25MSSFE1A121604

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
AVH25MSSFE1A121604

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound, Flat
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC125 VAC
Current Rating16 A
Illumination ColorRed, Green
Termination StyleSolder Lug
IP RatingIP67
Lamp TypeLED
Actuator StyleMomentary
Contact PlatingSilver
Diameter25 mm
Length17.3 mm
Life500000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeAnti-Vandal
Part # Aliases2-2364702-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?