Reference Only

AVH25MSSFE17122604

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
AVH25MSSFE17122604

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound, Flat
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Current Rating26 A
Illumination ColorBlue
Termination StyleSolder Lug
IP RatingIP67
Lamp TypeLED
Actuator StyleMomentary
Contact PlatingSilver
Diameter25 mm
Length17.3 mm
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeAnti-Vandal
Part # Aliases1-2364703-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$29.46$2,946.00
Need more?