Reference Only

AVH25MSSFE1242604

Pushbutton Switches .

Manufacturer:

Mfr Part:
AVH25MSSFE1242604

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
ProductAnti-Vandal Switches
TypeAnti-Vandal
IlluminatedIlluminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionON - OFF
Lamp TypeLED
ActuatorRound, Flat
Current Rating26 A
Voltage Rating AC250 VAC
IP RatingIP67
Termination StyleSolder Terminal
Actuator StyleMomentary
Diameter25 mm
Length17.3 mm
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases2364701-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead; Cadmium

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.32$2,532.00
$24.72$4,944.00
Need more?