Reference Only

AVH25LSSFE7122604

Pushbutton Switches .

Manufacturer:

Mfr Part:
AVH25LSSFE7122604

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
ProductStandard Switches
TypeAnti-Vandal
IlluminatedIlluminated
Contact FormSPDT
Mounting StylePanel Mount
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorBlue
ActuatorRound, Flat
Current Rating26 A
Voltage Rating AC250 VAC
IP RatingIP67
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleLocking
Diameter25 mm
Length17.3 mm
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases1-2364701-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.48$2,348.00
$23.00$4,600.00
Need more?