Reference Only

AVH25LSSFE13242604

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
AVH25LSSFE13242604

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound, Flat
IlluminatedIlluminated
Contact FormSPST
Switch Function(ON) - (OFF)
Voltage Rating AC250 VAC
Current Rating26 A
Termination StyleSolder Terminal
IP RatingIP67
Lamp TypeLED
Actuator StyleLocking
Diameter25 mm
Length17.3 mm
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductAnti-Vandal Switches
SubcategorySwitches
TypeAnti-Vandal
Part # Aliases2364703-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$30.26$3,026.00
$28.20$5,640.00
Need more?