Reference Only

AVH25LSSFE11121604

Pushbutton Switches .

Manufacturer:

Mfr Part:
AVH25LSSFE11121604

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
ProductAnti-Vandal Switches
IlluminatedIlluminated
Contact FormSPST
Mounting StylePanel Mount
Switch Function(ON) - (OFF)
Lamp TypeLED
ActuatorRound, Flat
Current Rating16 A
Voltage Rating AC125 VAC
IP RatingIP67
Termination StyleSolder Terminal
Actuator StyleLocking
Diameter25 mm
Length17.3 mm
Life500000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases2364702-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead; Cadmium

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.79$2,279.00
$22.17$4,434.00
$22.16$11,080.00
Need more?