Reference Only
AVH19LSFE1122604
Pushbutton Switches .
Datasheet
AVH19LSFE1122604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Product | Anti-Vandal Switches | |
| Type | Anti-Vandal | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Switch Function | (ON) - (OFF) | |
| Lamp Type | LED | |
| Actuator | Round, Flat | |
| Current Rating | 26 A | |
| Voltage Rating AC | 250 VAC | |
| IP Rating | IP67 | |
| Termination Style | Solder Terminal | |
| Actuator Style | Locking | |
| Diameter | 19 mm | |
| Length | 15.6 mm | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2364571-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead; Cadmium |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.47 | $2,047.00 | |
| $20.02 | $4,004.00 | |
| $19.60 | $9,800.00 |
Need more?