Reference Only

AVC22MS16FE0DT5A04

Pushbutton Switches - Industrial AVC22M Flat S16 RGB R 500mm/1x6.

Manufacturer:

Mfr Part:
AVC22MS16FE0DT5A04

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating DC24 VDC
Current Rating1 A
Illumination ColorRed, Green, Blue
Cap ColorSilver
Termination StyleWire Lead
IP RatingIP68
Lamp TypeLED
SeriesAVC22
Actuator MaterialAluminum
Actuator StyleFlush
Diameter22 mm
Life50000000 Cycle
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeAnti-Vandal
Part # Aliases2342836-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.79$5,179.00
Need more?