Reference Only

AVC16LS16FE1DT5B04

Pushbutton Switches - Board Mount AVC16L Flat S16 RGB RL 500mm/2x3.

Manufacturer:

Mfr Part:
AVC16LS16FE1DT5B04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesAVC16
TypeAnti-Vandal
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed, Green, Blue
ActuatorRound
Current Rating1 A
Voltage Rating DC24 VDC
IP RatingIP68
Termination StyleWire Lead
Cap ColorSilver
Actuator MaterialAluminum
Actuator StyleFlush
Diameter16 mm
Life50000000 Cycle
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
Part # Aliases2342833-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.09$4,209.00
$41.24$10,310.00
Need more?