Reference Only
AVC16LS04FE03T5B04
Pushbutton Switches - Board Mount AVC16L Flat S04 Red R 500mm/2x3.
Datasheet
AVC16LS04FE03T5B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Series | AVC16 | |
| Type | Anti-Vandal | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Red | |
| Actuator | Round | |
| Current Rating | 1 A | |
| Voltage Rating DC | 24 VDC | |
| IP Rating | IP68 | |
| Termination Style | Wire Lead | |
| Cap Color | Silver | |
| Actuator Material | Aluminum | |
| Actuator Style | Flush | |
| Diameter | 16 mm | |
| Life | 50000000 Cycle | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Part # Aliases | 2342832-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.45 | $4,445.00 |
Need more?